This 3-contact terminal block features a female gender and black housing color. It is designed for panel mount applications with a 5.08mm pitch. The block is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging.
Weidmuller 1803570000 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1803570000 to view detailed technical specifications.
No datasheet is available for this part.