Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Panel Mount 10A Box
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |