This is a 9-contact female terminal block with a black housing and a 5.08mm pitch. It is designed for panel mounting and is not radiation hardened. The terminal block is RoHS compliant and is packaged in bulk.
Weidmuller 1803630000 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.