
The Weidmuller iLoupe 500V 12A Black Lead Free Connector features a voltage rating of 500V and a current rating of 12A. It has a flammability rating of UL94 V-0 and is lead free. The connector measures 27mm in length, 6.9mm in width, and 75.5mm in height.
Sign in to ask questions about the Weidmuller 1803810000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1803810000 technical specifications.
| Color | Black |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 75.5mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Series | iLoupe |
| Voltage Rating | 500V |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1803810000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.