
Sensor Actuator PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port
Sign in to ask questions about the Weidmuller 1803850000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1803850000 technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SAI |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 30V |
| Wire/Cable Diameter | 3.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1803850000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.