
3-contact female circular connector with straight orientation. Features screw termination and a 4A current rating, operating between -25°C and 85°C. Constructed with a zinc die cast shell and polybutylene terephthalate insulator, offering IP67, waterproof, and dust-tight ratings. Designed for free-hanging, cable mounting with a 3.5mm wire/cable diameter capacity.
Sign in to ask questions about the Weidmuller 1803870000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1803870000 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SAI |
| Shell Material | ZINC DIE CAST |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 60V |
| Wire/Cable Diameter | 3.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1803870000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
