3-position shrouded header with 3.5mm pitch, designed for vertical, through-hole mounting. Features tin-plated copper-tin contacts, a 10A current rating, and a 300V voltage rating. This male connector offers a 1-level, 1-row configuration with a maximum operating temperature of 100°C and is UL94 V-0 flammability rated. Approved by CSA and UR, it is supplied on tape and reel and is RoHS compliant.
Sign in to ask questions about the Weidmuller 1805230000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1805230000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1805230000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.