
Vertical shrouded header, male, 4 positions, 1 row, 3.5mm pitch, designed for through-hole mounting with solder termination. Features a black housing with a UL94 V-0 flammability rating and IP10 protection. Contacts are CuSn with tin plating, rated for 10A and 13A current, and 300V voltage. Operates within a temperature range of -50°C to 100°C. Supplied on tape and reel for automated assembly.
Weidmuller 1805240000 technical specifications.
| Approvals | UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.