The Weidmuller 1805350000 is a 6-pin FFC/FPC connector with a 3.5mm pitch, suitable for applications up to 300V and 13A. It features a black color and a contact material of CuSn with a tin plating. The connector is packaged in tape and reel quantities of 385 and is compliant with UL94 V-0 flammability rating and RoHS regulations. It is available with a male gender and a number of poles and rows of 6 and 1, respectively. The connector is not radiation hardened and has a termination of solder.
Weidmuller 1805350000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Rows | 1 |
| Package Quantity | 385 |
| Packaging | Tape and Reel |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.