
The 30mm polyamide cable marker features a blue color and a 3.5mm wire diameter. It is made from polyamide material and has a flammability rating of UL94 V-2. The marker is lead-free and available in a box packaging. It measures 30mm in length, 7mm in height, and 5.8mm in width, with a depth of 5mm.
Sign in to ask questions about the Weidmuller 1805720000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1805720000 technical specifications.
| Body Material | Polyamide |
| Color | Blue |
| Depth | 5mm |
| Flammability Rating | UL94 V-2 |
| Height | 7mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| Series | SFC |
| Size | 30mm |
| Width | 5.8mm |
| Wire/Cable Diameter | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1805720000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.