
This 30mm long cable marker is made from polyamide and features a red color. It has a width of 5.8mm and can accommodate wire or cable with a diameter of up to 3.5mm. The marker is designed for use in environments with operating temperatures ranging from -40°C to 100°C. It meets the UL94 V-2 flammability rating and is lead free.
Sign in to ask questions about the Weidmuller 1805740000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1805740000 technical specifications.
| Body Material | Polyamide |
| Color | Red |
| Depth | 5mm |
| Flammability Rating | UL94 V-2 |
| Height | 7mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| Series | SFC |
| Size | 30mm |
| Width | 5.8mm |
| Wire/Cable Diameter | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1805740000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.