
The Weidmuller 30mm polyamide cable marker is designed for use in high-temperature applications, with a maximum operating temperature of 100°C. It features a white color and a flammability rating of UL94 V-2. The marker has a depth of 5mm, a height of 7mm, and a width of 5.8mm, with a wire/cable diameter of 3.5mm. It is packaged in a box and is part of the SFC series. The marker is made of polyamide and is lead-free.
Sign in to ask questions about the Weidmuller 1805760000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1805760000 technical specifications.
| Body Material | Polyamide |
| Color | White |
| Depth | 5mm |
| Flammability Rating | UL94 V-2 |
| Height | 7mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| Series | SFC |
| Size | 30mm |
| Width | 5.8mm |
| Wire/Cable Diameter | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1805760000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
