
The Weidmuller 1805810000 is a cable marker with a polyamide body and a white color. It has a 120-case package and measures 21mm in length, 5.8mm in width, and 7.6mm in height. The marker is designed for use in environments with temperatures ranging from -40°C to 100°C. It is lead-free and has a flammability rating of UL94 V-2.
Sign in to ask questions about the Weidmuller 1805810000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1805810000 technical specifications.
| Body Material | Polyamide |
| Package/Case | 120 |
| Color | White |
| Depth | 7mm |
| Flammability Rating | UL94 V-2 |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| Series | SFC |
| Size | 21mm |
| Width | 5.8mm |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1805810000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.