
The Weidmuller polyamide marker features a body made of polyamide with a red color, measuring 30mm in length, 5.8mm in width, and 7.6mm in height, with a wire/cable diameter of 5mm. It has a flammability rating of UL94 V-2 and is lead-free. The marker is packaged in a box and is part of the SFC series. It is designed to operate within a temperature range of -40°C to 100°C.
Sign in to ask questions about the Weidmuller 1805850000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1805850000 technical specifications.
| Body Material | Polyamide |
| Color | Red |
| Depth | 7mm |
| Flammability Rating | UL94 V-2 |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| Series | SFC |
| Size | 30mm |
| Width | 5.8mm |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1805850000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.