Weidmüller HDC insert HDC CM BUS 2BS T PBDP - 1806030000
Sign in to ask questions about the Weidmuller 1806030000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1806030000 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Current Rating | 1A |
| Gender | Female |
| Height | 47.4mm |
| Lead Free | Lead Free |
| Length | 34mm |
| Material | Polycarbonate |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Rockstar® ConCept |
| Termination | Screw |
| Voltage Rating | 32V |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1806030000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.