General terminal block with 5 positions and 5 circuits, featuring straight orientation and a 0.591-inch pitch. Rated for 600V and 5A, it utilizes copper contacts with copper and tin plating, suitable for wire gauges from 4AWG to 16AWG. Mounting is via through-hole termination with screw connections. Operating temperature range is -50°C to 120°C, with UL94 V-0 flammability rating.
Weidmuller 1806470000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Copper, Tin |
| Current | 85A |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Height | 36.7mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 105mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.591inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LX |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 29.1mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
No datasheet is available for this part.
