The Weidmuller W series connector is a 2-position, 2-row copper connector with a current rating of 269A. It measures 48mm in length, 25mm in width, and 4mm in height. The connector is packaged in bulk and is compliant with RoHS regulations. It is made from copper and features a zinc-plated contact surface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1806620000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 269A |
| Height | 4mm |
| Length | 48mm |
| Material | Copper |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Voltage Rating | 0uV |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1806620000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.