This Weidmuller connector features 3 copper contacts with a zinc plating, a current rating of 269A, and a voltage rating of 0V. It measures 82mm in length, 25mm in width, and 4mm in height. The connector is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 269A |
| Height | 4mm |
| Length | 82mm |
| Material | Copper |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Voltage Rating | 0uV |
| Width | 25mm |
| RoHS | Compliant |