This 10-contact, 2-row FFC/FPC connector features a black housing and a 3.5mm pitch. It has a maximum current rating of 5A and can operate within a temperature range of -25°C to 100°C. The connector is designed for use with flexible flat cable or flexible printed circuit applications and is available in a tape and reel packaging format with 175 pieces per package.
Sign in to ask questions about the Weidmuller 1807800000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1807800000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 10.8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 18.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 175 |
| Packaging | Tape and Reel |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1807800000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.