
This 12-contact shrouded header features a 2-row configuration with a 3.5mm pitch. It is plated with tin and has a solder termination. The header is available in a package quantity of 175 units, packaged in tape and reel. It is compliant with RoHS regulations and is not radiation hardened.
Weidmuller 1807810000 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Package Quantity | 175 |
| Packaging | Tape and Reel |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.