
This 18-contact FFC/FPC connector features a 2-row configuration with a 3.5mm pitch. It has a tin plating and solder termination. The connector is available in a package quantity of 175 units, packaged on a tape and reel. It is RoHS compliant and not radiation hardened.
Weidmuller 1807840000 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Package Quantity | 175 |
| Packaging | Tape and Reel |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.