This 20-contact 2-row male header features tin plating and a 3.5mm pitch. It is available in packaging quantities of 175 and is packaged on a tape and reel. The header is designed for through-hole mounting and is compliant with RoHS regulations.
Weidmuller 1807850000 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Package Quantity | 175 |
| Packaging | Tape and Reel |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.