
This 6-contact male FFC/FPC connector features a 2-row design with a 3.5mm pitch. It is available in quantities of 175 and comes packaged on tape and reel. The connector is made with tin-plated contacts and is suitable for solder termination. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
Weidmuller 1807870000 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Package Quantity | 175 |
| Packaging | Tape and Reel |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.