This 8-contact shrouded header features a 2-row configuration with a 3.5mm pitch and is plated with tin. It is designed for through-hole mounting and is available in a package quantity of 175. The header is compliant with RoHS regulations and is not radiation hardened. It is supplied on a tape and reel for easy handling and installation.
Weidmuller 1807880000 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Package Quantity | 175 |
| Packaging | Tape and Reel |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.