
This Weidmuller connector features 10 contacts in a 2-row configuration with a 3.5mm pitch. It is designed for use with flexible flat cable or flexible printed circuit applications and has a solder termination. The connector is compliant with RoHS regulations and is not radiation hardened.
Weidmuller 1807890000 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Package Quantity | 175 |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.