This terminal block from Weidmuller features a current rating of 269A and a voltage rating of 4kV. It measures 150mm in length and 40mm in width. The terminal block is made from a resin and glass fibre material and has a flammability rating of UL94 V-0. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current Rating | 269A |
| Flammability Rating | UL94 V-0 |
| Length | 150mm |
| Material | Resin, Glass fibre |
| Mount | Stud |
| Number of Levels | 1 |
| RoHS Compliant | No |
| Voltage Rating | 4kV |
| Width | 40mm |
| RoHS | Not Compliant |