
Four-position, single-row terminal block with 5mm pitch, designed for solder termination. Features a 15A current rating and 300V voltage rating, accommodating wire gauges from 14AWG to 26AWG. Constructed with copper contacts plated in tin, housed in black UL94 V-0 rated plastic. Operates within a temperature range of -50°C to 120°C and is RoHS compliant.
Sign in to ask questions about the Weidmuller 1811530000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1811530000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate LMZFL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1811530000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
