
Eight-position, single-row terminal block with 5mm pitch, designed for solder termination. Features copper contacts with tin plating, rated for 15A and 300V, with a maximum operating temperature of 120°C. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant. Suitable for wire gauges from 14AWG to 26AWG.
Sign in to ask questions about the Weidmuller 1811570000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1811570000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LMZFL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1811570000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
