This 3-pin male header is rated for 300V and 14A. It is made from CuSn contact material with a tin plating and is available in packaging quantities of 270. The header is UL94 V-0 flammability rated and RoHS compliant. It is packaged on a tape and reel with a 5mm pitch.
Sign in to ask questions about the Weidmuller 1812460000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1812460000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 14A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Rows | 1 |
| Package Quantity | 270 |
| Packaging | Tape and Reel |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1812460000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.