
This 4-pin cable mount connector from Weidmuller features a current rating of 9A and a voltage rating of 250V. It is rated for operation between -40°C and 85°C and is approved for use in cURus applications. The connector is designed for use in harsh environments and is IP67 rated for waterproof and dust tight performance. It is available in a bulk packaging option.
Sign in to ask questions about the Weidmuller 1812470000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1812470000 technical specifications.
| Approvals | cURus |
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | CuZn |
| Current Rating | 9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SAI |
| Shell Material | ZINC DIE CAST |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1812470000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.