Round plug-in connector, Cable, One end without
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1812540300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1812540300 technical specifications.
| Approvals | cULus |
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads, Free Ends |
| Contact Plating | Gold |
| Current Rating | 4A |
| Jacket Material | PU |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Poles | 4 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 230V |
| DC Rated Voltage | 230V |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1812540300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.