
The Weidmuller 1813190000 is a cable marker made from polyamide with a white color. It has a 200 package case and measures 21mm in length, 5.8mm in width, and 7mm in height. The marker has a depth of 5mm and a wire/cable diameter of 2.5mm. It is lead-free and has a flammability rating of UL94 V-2. The operating temperature range is -40°C to 100°C.
Sign in to ask questions about the Weidmuller 1813190000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1813190000 technical specifications.
| Body Material | Polyamide |
| Package/Case | 200 |
| Color | White |
| Depth | 5mm |
| Flammability Rating | UL94 V-2 |
| Height | 7mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| Series | SFC |
| Size | 21mm |
| Width | 5.8mm |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1813190000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.