
This 3-pin shrouded header from Weidmuller features a current rating of 54A and a voltage rating of 300V. It is designed for through hole mounting and is available in a package quantity of 50. The header is made from copper alloy with a silver plating and is RoHS compliant. It has a flammability rating of UL94 V-0 and is approved to cURus standards.
Weidmuller 1813500000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 54A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.4inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.