
This 7-pin shrouded header from Weidmuller features a current rating of 54A and a voltage rating of 300V. It is available in a package quantity of 20 and is packaged in a box. The header is made with copper alloy contacts and has a silver plating. It meets the requirements of UL94 V-0 for flammability rating and is RoHS compliant. The header is designed for through-hole termination and has a pitch of 10.16mm.
Checking distributor stock and pricing after the page loads.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 54A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 300V |
| RoHS | Compliant |