
This 9-pin shrouded header features a current rating of 54A and a voltage rating of 300V. It is available in a 20-pack quantity and is packaged in a box. The header is made of copper alloy with a silver plating and has a flammability rating of UL94 V-0. It is RoHS compliant and has approvals from cURus.
Sign in to ask questions about the Weidmuller 1813640000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1813640000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 54A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Poles | 9 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1813640000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.