This is a 2-contact female cable mount terminal block with a black housing and 10.16mm pitch. It is designed for cable mounting and is available in quantities of 50 per bag. The terminal block is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including those requiring a right-angle orientation.
Weidmuller 1813810000 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1813810000 to view detailed technical specifications.
No datasheet is available for this part.