
This 3-position terminal block features a female housing with a black color and is designed for cable mount applications with a 10.16mm pitch. It has 3 circuits and 3 contacts, with a right-angle orientation and is packaged in bags of 50 units. The terminal block is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in general applications.
Weidmuller 1813820000 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.