Conn Terminal Block SKT 6 POS 10.16mm Screw RA Cable Mount 5A Box
Weidmuller 1813850000 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bag |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1813850000 to view detailed technical specifications.
No datasheet is available for this part.