This 2-contact terminal block features a right angle orientation and a black housing color. It is designed for panel mount applications and is available in a package quantity of 50 units per bag. The block has a pitch of 10.16mm and is not radiation hardened. It is compliant with RoHS regulations and has a termination type of screw.
Weidmuller 1813890000 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1813890000 to view detailed technical specifications.
No datasheet is available for this part.