
Modular terminal block featuring a 30A current rating and 6kV voltage rating, designed for 10-22AWG wire gauges. This beige, thermoplastic insulated component offers 2 positions across 1 row and 1 deck, with a maximum supply voltage of 400V. Approved by CSA, CE, and cURus, it boasts a UL94 V-0 flammability rating and operates within a 300V voltage range. Dimensions include 70mm length, 50mm height, and 8.1mm terminal width.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE, cURus |
| Color | Beige |
| Current | 30A |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 50mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 70mm |
| Max Supply Voltage | 400V |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 8.1mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 8.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
