
Feed-through terminal block with 3 positions and 1 circuit, featuring a straight, single-level, single-row design. Rated for 600V and 20A (24A rating), it accommodates wire gauges from 12AWG to 26AWG. Constructed with beige thermoplastic insulation, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -50°C to 120°C. Mounting options include DIN rail and cable, with a terminal width of 5.1mm. Approvals include IEC, CE, and cURus.
Weidmuller 1815090000 technical specifications.
| Approvals | IEC, CE, cURus |
| Color | Beige |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 34.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 71.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 5.1mm |
| Termination | Plug |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1815090000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
