
Conn Plug-in Terminal Block F 4 POS ST Cable Mount 24A
Sign in to ask questions about the Weidmuller 1815220000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1815220000 technical specifications.
| Approvals | CE, cURus |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 41mm |
| Housing Color | Beige |
| Length | 23mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| Width | 20.4mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1815220000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
