This 8-contact terminal block features a female gender and is rated for 500V and 24A. It is available in a bulk packaging quantity of 20. The terminal block has a beige housing color and measures 16mm in length and 40mm in width. It is not radiation hardened and is not RoHS compliant. The terminal block meets IEC, CE, and cURus approvals and has a UL94 V-0 flammability rating.
Sign in to ask questions about the Weidmuller 1815540000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1815540000 technical specifications.
| Approvals | IEC, CE, cURus |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Length | 16mm |
| Number of Circuits | 1 |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Rating | 500V |
| Width | 40mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1815540000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.