This 500V 24A cable mount terminal block features a beige housing and is approved to IEC, CE, and cURus standards. It has a flammability rating of UL94 V-0 and is available in a bulk packaging quantity of 20. The terminal block has a straight orientation and measures 16mm in length and 45mm in width.
Weidmuller 1815550000 technical specifications.
| Approvals | IEC, CE, cURus |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Length | 16mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Rating | 500V |
| Width | 45mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.