
This terminal block from Weidmuller features a voltage rating of 500V and a current rating of 24A. It is designed for cable mount applications and is available in a packaging quantity of 50 units. The terminal block meets IEC, CE, and cURus approvals and has a flammability rating of UL94 V-0. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Weidmuller 1815730000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1815730000 technical specifications.
| Approvals | IEC, CE, cURus |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Length | 37mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1815730000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
