
This 500V cable mount terminal block features a 24A current rating and meets IEC, CE, and cURus approvals. It has a flammability rating of UL94 V-0 and is available in a beige housing. The terminal block is 37mm in length and 25mm in width, with a straight orientation and 3 rows of 3 contacts each. It is packaged in bulk quantities of 20 units.
Sign in to ask questions about the Weidmuller 1815770000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1815770000 technical specifications.
| Approvals | IEC, CE, cURus |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Length | 37mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Rating | 500V |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1815770000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.