
The Weidmuller 1815780000 is a 500V 24A cable mount terminal block with a UL94 V-0 flammability rating and IEC, CE, and cURus approvals. It has a beige housing and measures 41mm in height, 36.5mm in length, and 30.6mm in width. The terminal block is not RoHS compliant and is packaged in bulk quantities of 20.
Sign in to ask questions about the Weidmuller 1815780000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1815780000 technical specifications.
| Approvals | IEC, CE, cURus |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 41mm |
| Housing Color | Beige |
| Length | 36.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Rating | 500V |
| Width | 30.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1815780000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
