
This terminal block from Weidmuller features a voltage rating of 500V and a current rating of 24A. It is designed for cable mount applications and is available in a bulk packaging quantity of 20. The terminal block is made from a material with a flammability rating of UL94 V-0 and is not radiation hardened. It is not RoHS compliant, but does meet IEC, CE, and cURus approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1815790000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1815790000 technical specifications.
| Approvals | IEC, CE, cURus |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 41mm |
| Housing Color | Beige |
| Length | 36.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Rating | 500V |
| Width | 35.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1815790000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
