This Weidmuller power connector features a 10-contact male design with a 7.62mm pitch, suitable for through hole mounting. It is tin plated and RoHS compliant. The connector is packaged in a bag and is not radiation hardened. It is designed for general use in power applications.
Weidmuller 1822470000 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bag |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.