This Weidmuller header features 4 male contacts with tin plating, suitable for through-hole mounting. It is packaged in a bag and compliant with RoHS regulations. The header has a 7.62mm pitch and is not radiation hardened.
Weidmuller 1822660000 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bag |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.